N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Number of Terminals | Body Orientation | Type | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Marinco | Raccordement d'alimentation | Conn NEMA L21-30R RCP 3 POS Screw ST Wall Mount 3 Terminal 1 Port | Nylon | Screw | RCP | 1 | Brass | 3 | 91.95 | 42.67 | Yes | 29.72 | Wall Mount | Unconfirmed | 3 | Straight | NEMA L21-30R | |||||||||||||||||||||||
3021R Conn NEMA L21-30R RCP 3 POS Screw ST Wall Mount 3 Terminal 1 Port |
$36.76
Par unité
|
Marinco | Raccordement d'alimentation | Conn NEMA L21-30R RCP 3 POS Screw ST Wall Mount 3 Terminal 1 Port | Nylon | Screw | RCP | 1 | Brass | 3 | 91.95 | 42.67 | Yes | 29.72 | Wall Mount | Unconfirmed | 3 | Straight | NEMA L21-30R |