N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 571 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Panasonic | Condensateur à film | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||||||||
ECWF2W475JAC
Cap Film 4.7uF 450V PP 5% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 4.7uF 450V PP 5% (26.3 X 13.8 X 19.6mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W395HAC
Cap Film 3.9uF 450V PP 3% (26.3 X 12.6 X 18.4mm) Radial 22.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 3.9uF 450V PP 3% (26.3 X 12.6 X 18.4mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W104RHA
Cap Film 0.1uF 450V PP 3% (13 X 5.1 X 14.3mm) Radial 7.5mm 105°C Ammo
|
|
Panasonic | Condensateur à film | Cap Film 0.1uF 450V PP 3% (13 X 5.1 X 14.3mm) Radial 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W684JAQ
Cap Film 0.68uF 450V PP 5% (18.1 X 7.5 X 19.1mm) Radial 15mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.68uF 450V PP 5% (18.1 X 7.5 X 19.1mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2274KAQ
Cap Film 0.27uF 250V PP 10% (13 X 6.8 X 15.9mm) Radial 10mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.27uF 250V PP 10% (13 X 6.8 X 15.9mm) Radial 10mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2225KAB
Cap Film 2.2uF 250V PP 10% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 2.2uF 250V PP 10% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2335JAC
Cap Film 3.3uF 250V PP 5% (23.8 X 12.5 X 18.3mm) Radial 20mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 3.3uF 250V PP 5% (23.8 X 12.5 X 18.3mm) Radial 20mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2394RJA
Cap Film 0.39uF 250V PP 5% (13 X 7.8 X 16.9mm) Radial 7.5mm 105°C Ammo
|
|
Panasonic | Condensateur à film | Cap Film 0.39uF 250V PP 5% (13 X 7.8 X 16.9mm) Radial 7.5mm 105°C Ammo | 5 | PP | -5 | 16.9(Max) | 250VDC | Non Polar | 250 | Inside Crimp Standoff | 7.5 | 13(Max) | 7.8(Max) | Radial | 5% | 0.39uF | Yes | 16.9(Max) | Through Hole | Active | 13 X 7.8 X 16.9 | Ammo | 0.6 | |||||||||||||||||||||||
ECWF2475JA
Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 20.6mm) Radial 20mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 20.6mm) Radial 20mm 105°C Bulk | 5 | PP | -5 | 22.1(Max) | 250VDC | Non Polar | 250 | Straight | 20 | 23.8(Max) | 14.8(Max) | Radial | 5% | 4.7uF | Yes | 20.6(Max) | Through Hole | Active | 23.8 X 14.8 X 20.6 | Bulk | 0.8 | |||||||||||||||||||||||
ECWF2W154RHA
Cap Film 0.15uF 450V PP 3% (13 X 5.7 X 14.9mm) Radial 7.5mm 105°C Ammo
|
|
Panasonic | Condensateur à film | Cap Film 0.15uF 450V PP 3% (13 X 5.7 X 14.9mm) Radial 7.5mm 105°C Ammo | ||||||||||||||||||||||||||||||||||||||||||||
ECWFA2J104JB
Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 15.4mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 15.4mm) Radial 7.5mm 105°C Bulk | 5 | PP | -5 | 15.4(Max) | 630VDC | Non Polar | 630 | Inside Bend Standoff | 7.5 | 18.2(Max) | 5.2(Max) | Radial | 5% | 0.1uF | Yes | 15.4(Max) | Through Hole | Active | 18.2 X 5.2 X 15.4 | Bulk | 0.6 | |||||||||||||||||||||||
ECWF2W154JAB
Cap Film 0.15uF 450V PP 5% (13 X 5.7 X 14.9mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.15uF 450V PP 5% (13 X 5.7 X 14.9mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2475HAB
Cap Film 4.7uF 250V PP 3% (23.8 X 14.8 X 25.6mm) Radial 12.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 4.7uF 250V PP 3% (23.8 X 14.8 X 25.6mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2275HAB
Cap Film 2.7uF 250V PP 3% (23.8 X 11.4 X 22.2mm) Radial 12.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 2.7uF 250V PP 3% (23.8 X 11.4 X 22.2mm) Radial 12.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W125HAB
Cap Film 1.2uF 450V PP 3% (18.8 X 9.7 X 19.7mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 1.2uF 450V PP 3% (18.8 X 9.7 X 19.7mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W275KAB
Cap Film 2.7uF 450V PP 10% (26.3 X 10.6 X 21.5mm) Radial 15mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 2.7uF 450V PP 10% (26.3 X 10.6 X 21.5mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W335HAQ
Cap Film 3.3uF 450V PP 3% (26.3 X 11.7 X 24.5mm) Radial 22.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 3.3uF 450V PP 3% (26.3 X 11.7 X 24.5mm) Radial 22.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2154HAB
Cap Film 0.15uF 250V PP 3% (13 X 5.6 X 14.7mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.15uF 250V PP 3% (13 X 5.6 X 14.7mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2125HAQ
Cap Film 1.2uF 250V PP 3% (18.8 X 9.5 X 21.6mm) Radial 15mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 1.2uF 250V PP 3% (18.8 X 9.5 X 21.6mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2474JAB
Cap Film 0.47uF 250V PP 5% (13 X 8.4 X 17.6mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.47uF 250V PP 5% (13 X 8.4 X 17.6mm) Radial 7.5mm 105°C Bulk | 5 | PP | -5 | 17.6(Max) | 250VDC | Non Polar | 250 | Outside Bend Standoff | 7.5 | 13(Max) | 8.4(Max) | Radial | 5% | 0.47uF | Yes | 17.6(Max) | Through Hole | Active | 13 X 8.4 X 17.6 | Bulk | 0.6 | |||||||||||||||||||||||
ECWF2185JAB
Cap Film 1.8uF 250V PP 5% (18.8 X 11.4 X 21.5mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 1.8uF 250V PP 5% (18.8 X 11.4 X 21.5mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W564KAB
Cap Film 0.56uF 450V PP 10% (18.1 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 0.56uF 450V PP 10% (18.1 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2105JAQ
Cap Film 1uF 250V PP 5% (18.1 X 8.5 X 20.3mm) Radial 15mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 1uF 250V PP 5% (18.1 X 8.5 X 20.3mm) Radial 15mm 105°C Bulk | ||||||||||||||||||||||||||||||||||||||||||||
ECWF2W475KAQ
Cap Film 4.7uF 450V PP 10% (26.3 X 13.8 X 26.6mm) Radial 22.5mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 4.7uF 450V PP 10% (26.3 X 13.8 X 26.6mm) Radial 22.5mm 105°C Bulk | 10 | PP | -10 | 26.6(Max) | 450VDC | Non Polar | 450 | Inside Crimp Standoff | 22.5 | 26.3(Max) | 13.8(Max) | Radial | 10% | 4.7uF | Yes | 26.6(Max) | Through Hole | Active | 26.3 X 13.8 X 26.6 | Bulk | 0.8 | |||||||||||||||||||||||
ECWF2225JAC
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 17.6mm) Radial 15mm 105°C Bulk
|
|
Panasonic | Condensateur à film | Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 17.6mm) Radial 15mm 105°C Bulk |