N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 2 produits: Afficher
|
Afficher la fiche technique |
Divers
|
knitter-switch | Tactile Swtich | Switch Tactile OFF Mom SPST Round Button PC Pins 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.3N Thru-Hole Stick | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||||||
TSE 8 S
Switch Tactile OFF Mom SPST Round Button PC Pins 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.3N Thru-Hole Stick
|
|
knitter-switch | Tactile Swtich | Switch Tactile OFF Mom SPST Round Button PC Pins 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.3N Thru-Hole Stick | |||||||||||||||||||||||||||||||||||||
TSE 8 S
Switch Tactile OFF Mom SPST Round Button PC Pins 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.3N Thru-Hole Stick
|
De $1.4812 à $1.4962
Par unité
|
knitter-switch | Tactile Swtich | Switch Tactile OFF Mom SPST Round Button PC Pins 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.3N Thru-Hole Stick | 100 | Stainless Steel | OFF Mom | 4.5 | 8.4 | 8.5 | SPST | PC Pins | 150VAC | Round Button | Yes | 4.9 | Through Hole | Straight | Obsolete | 4 | Gold/Nickel | Stick | 1000000 |