N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Suppression Class | Equivalent Series Resistance - (Ohm) | Minimum Insulation Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Temperature Coefficient | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Technology | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Height Tolerance - (mm) | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Size - (mm) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Maida Development | Condensateur céramique multicouche | Cap Ceramic 500pF 20000V Z5U 20% Pad SMD 12.7mm 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
PDC54Z5U501M20KV
Cap Ceramic 500pF 20000V Z5U 20% Pad SMD 12.7mm 85°C Bulk
|
|
Maida Development | Condensateur céramique multicouche | Cap Ceramic 500pF 20000V Z5U 20% Pad SMD 12.7mm 85°C Bulk |