N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Integrated Magnetics | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Category Number | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Shielding | ROHS | Tab Direction | Product Height - (mm) | Mounting | Number of Cores per Jack | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Contact Plating | Housing Color | Packaging | Left/Right LED Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
TRP Connector | Raccordement téléphone et télécom | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||
1840921-2
Telephone/Telecom Connector
|
|
TRP Connector | Raccordement téléphone et télécom | Telephone/Telecom Connector | ||||||||||||||||||||||||||||||||||||
1840921-1
Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port
|
|
TRP Connector | Raccordement téléphone et télécom | Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port | Yes | Thermoplastic | Solder | RCP | Semi Bright Nickel | 6 | Phosphor Bronze | 96 | 2.54 | 87.01 | 28.12 | Yes | Yes with Exemption | Up/Down | 25.5 | Through Hole | 8 | Right Angle | Active | 120 | RJ-45 | Gold Over Nickel | Black | |||||||||||||
1840921-1
Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port
|
|
TRP Connector | Raccordement téléphone et télécom | Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port | Yes | Thermoplastic | Solder | RCP | Semi Bright Nickel | 6 | Phosphor Bronze | 96 | 2.54 | 87.01 | 28.12 | Yes | Yes with Exemption | Up/Down | 25.5 | Through Hole | 8 | Right Angle | Active | 120 | RJ-45 | Gold Over Nickel | Black | |||||||||||||
1840921-1
Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port
|
|
TRP Connector | Raccordement téléphone et télécom | Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 120 Terminal 6 Port | Yes | Thermoplastic | Solder | RCP | Semi Bright Nickel | 6 | Phosphor Bronze | 96 | 2.54 | 87.01 | 28.12 | Yes | Yes with Exemption | Up/Down | 25.5 | Through Hole | 8 | Right Angle | Active | 120 | RJ-45 | Gold Over Nickel | Black |