N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum AC Switching Voltage - (V) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | Minimum Dropout Voltage | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Maximum Power Rating | Contact Form | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Type | Coil Current - (mA) | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
ELESTA GmbH | Autres relais | Electromechanical Relay 12VDC 140Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay | |||||||||||||||||||||||||||
H320577 / SIR 282 12VDC
Electromechanical Relay 12VDC 140Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay
|
|
ELESTA GmbH | Autres relais | Electromechanical Relay 12VDC 140Ohm 8A DPDT(30.2x12.7x26.7)mm THT Safety Relay |