N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Life Cycle | Size - (mm) | Leakage Current - (uA) | Lifetime - (h) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 5 produits: Afficher
|
Afficher la fiche technique |
Divers
|
ELNA | Condensateur électrique double couche - Supercondos | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||||
DK-6R3D105T Cap Supercap 1F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 1F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C | 80 | DYNACAP™ | -20 | 6.3VDC | Polar | 6.3 | 5 | Stacked Coin | Radial | -20% to 80% | 1F | Yes | 9.5(Max) | Through Hole | 2 | Obsolete | 21.5 X 9.5 | 1000 | 0.8 | 21.5(Max) | |||||||||||||||||||
DK-6R3D474T
Cap Supercap 0.47F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.47F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DK-6R3D473T
Cap Supercap 47000uF 6.3V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 47000uF 6.3V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DK-6R3D684T
Cap Supercap 0.68F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C
|
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.68F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DK-6R3D104T Cap Supercap 0.1F 6.3V -20% to 80% (13.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA | Condensateur électrique double couche - Supercondos | Cap Supercap 0.1F 6.3V -20% to 80% (13.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 70°C | 80 | DYNACAP™ | -20 | 6.3VDC | Polar | 6.3 | 5 | Stacked Coin | Radial | -20% to 80% | 0.1F | Yes | 9.5(Max) | Through Hole | 2 | Obsolete | 13.5 X 9.5 | 1000 | 0.8 | 13.5(Max) |