N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
HAHN | Transformateur électrique | Power Transformer 0.5VA 8 Terminal PC Pin Thru-Hole | 83 | PC Pin | 21.7 | 22.6 | Single | Single | Power Transformer | 6 | Yes | 19 | Through Hole | DIP | Active | 8 | 230 | |||||||||||||||||||||
BV 202 0154
Power Transformer 0.5VA 8 Terminal PC Pin Thru-Hole
|
|
HAHN | Transformateur électrique | Power Transformer 0.5VA 8 Terminal PC Pin Thru-Hole | 83 | PC Pin | 21.7 | 22.6 | Single | Single | Power Transformer | 6 | Yes | 19 | Through Hole | DIP | Active | 8 | 230 |