N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
BeStar Technologies | Haut-parleurs | Speakers 280±20%Hz 0.7W 91dBA 8Ohm Rectangular Solder Pad | |||||||||||||||||||||||||
BMS1813F-11C-08H2.5P LF
Speakers 280±20%Hz 0.7W 91dBA 8Ohm Rectangular Solder Pad
|
|
BeStar Technologies | Haut-parleurs | Speakers 280±20%Hz 0.7W 91dBA 8Ohm Rectangular Solder Pad |