N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Frequency Range - (Hz) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | IP Rating | Technology | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Digisound Group | Indicateur et alerte audio | Audio 12VDC/12VAC 50VDC/50VAC 20mA 24VDC/24VAC 82dBA Surface Mount Solder Pad | 3000(Typ) | 40 | Solder Pad | 33 | Surface Mount | Unconfirmed | 2 | 82dBA | 20 | 43 | |||||||||||||
BCP50 Audio 12VDC/12VAC 50VDC/50VAC 20mA 24VDC/24VAC 82dBA Surface Mount Solder Pad |
|
Digisound Group | Indicateur et alerte audio | Audio 12VDC/12VAC 50VDC/50VAC 20mA 24VDC/24VAC 82dBA Surface Mount Solder Pad | 3000(Typ) | 40 | Solder Pad | 33 | Surface Mount | Unconfirmed | 2 | 82dBA | 20 | 43 |