N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Vitrohm | Résistance fixe à montage sur surface unique | Divers | |||||||||||||||||||||||||||||||||||||||
RZV36720FK-1310K
SMD Metal Glaze Film Resistors
|
|
Vitrohm | Résistance fixe à montage sur surface unique | SMD Metal Glaze Film Resistors | ||||||||||||||||||||||||||||||||||||||||
RZV26720FK-13536K
Surface Mount Resistor Fixed Single (SMD)
|
|
Vitrohm | Résistance fixe à montage sur surface unique | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
RZV26720FK-13634K
Surface Mount Resistor Fixed Single (SMD)
|
|
Vitrohm | Résistance fixe à montage sur surface unique | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
RZV36720FK-13536K
Surface Mount Resistor Fixed Single (SMD)
|
|
Vitrohm | Résistance fixe à montage sur surface unique | Surface Mount Resistor Fixed Single (SMD) |