N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Adapter Color | Output Connector Type | Input Voltage - (V) | Minimum Isolation Voltage | Output Type | Efficiency - (%) | Ripple & Noise | Output Connector Diameters - (mm) | Output Connector Polarity | Supplier Package | Line Regulation | Maximum Output Power - (W) | Typical Hold-Up Time - (ms) | Style | Protection | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Life Cycle | Type | Typical Inrush Current - (A) | Power Indicator | Packaging | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 2 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Inventus Power | Adaptateur de branchement externe | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||
FWA020009A-10A
ITE DESKTOP POWER SUPPLY 20 WATT
|
|
Inventus Power | Adaptateur de branchement externe | ITE DESKTOP POWER SUPPLY 20 WATT | ||||||||||||||||||||||||||||||||||||
FWA020005A-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
|
Inventus Power | Adaptateur de branchement externe | Plug-In Adapter Single-OUT 5V 4A 20W | Black | Cylindrical Female | 85 to 264 | Fixed | 80(Typ) | Center Positive | 20 | 18(Min) | Desktop Adapter | Over Current|Over Voltage|Over Temperature|Short Circuit | 0.5(rms) | AC/DC | 5Year | 4 | Yes with Exemption | IEC 320 C14 | 47 to 63 | 1 | Active | Regulated | 50(Max)@230VAC | Yes | 5 |