N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Arrow Development Tools | Cartes et kits de développement de systèmes intégrés | M2S-FG484 System on Module - SOM Development Kit 0.032MHz/12MHz/25MHz/166MHz CPU 64MB RAM 512KB/16MB SPI Flash | SPI Flash | 0.032/12/25/166 | Libero/MiTuner | 2 | SF2+ | Yes | Unknown | Unconfirmed | 1 | Flash | 512KB/16MB | Yes | System on Module - SOM | M2S-FG484 | 5 | 1 | 64MB | 2 | Development Kit | Arduino|Pmod | Yes | |||||||||||||||||||||||||||||
SF2Plus-Dev-Kit
M2S-FG484 System on Module - SOM Development Kit 0.032MHz/12MHz/25MHz/166MHz CPU 64MB RAM 512KB/16MB SPI Flash
|
|
Arrow Development Tools | Cartes et kits de développement de systèmes intégrés | M2S-FG484 System on Module - SOM Development Kit 0.032MHz/12MHz/25MHz/166MHz CPU 64MB RAM 512KB/16MB SPI Flash | SPI Flash | 0.032/12/25/166 | Libero/MiTuner | 2 | SF2+ | Yes | Unknown | Unconfirmed | 1 | Flash | 512KB/16MB | Yes | System on Module - SOM | M2S-FG484 | 5 | 1 | 64MB | 2 | Development Kit | Arduino|Pmod | Yes |