N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Junction Case Thermal Resistance | Configuration | Number of Elements per Chip | Maximum Duty Cycle - (%) | Supplier Package | Maximum Drain Source Voltage - (V) | Maximum Continuous Drain Current - (mA) | Maximum Drain Gate Voltage - (V) | Channel Type | Typical Input Capacitance - (pF) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Drain Source Resistance - (Ohm) | Material | Minimum Operating Temperature - (°C) | ROHS | Maximum Gate Source Voltage - (V) | Pin Count | Life Cycle | Maximum Noise Figure - (dB) | Minimum Frequency - (GHz) | Typical Output Capacitance - (pF) | Packaging | Typical Power Gain - (dB) | Maximum Frequency - (GHz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
GeneSiC Semiconductor | JFET | Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB | 1.41°C/W | Single | TO-247AB | 1700 | 15000 | N | 665 | TO | 106000 | 0.18(Typ) | SiC | Yes | 30 | 3 | Obsolete | ||||||||||||
GA04JT17-247
Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB
|
|
GeneSiC Semiconductor | JFET | Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB | 1.41°C/W | Single | TO-247AB | 1700 | 15000 | N | 665 | TO | 106000 | 0.18(Typ) | SiC | Yes | 30 | 3 | Obsolete |