N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
DB Unlimited | Haut-parleurs | Speakers 400Hz 100dBA 45Ohm Round Solder Pad | 45 | Round | Solder Pad | Paper | 400 | 14.5 | 400 to 5000 | 100 | Yes | 11.5 | Obsolete | 57 | |||||||||||||
SP570445-2
Speakers 400Hz 100dBA 45Ohm Round Solder Pad
|
|
DB Unlimited | Haut-parleurs | Speakers 400Hz 100dBA 45Ohm Round Solder Pad | 45 | Round | Solder Pad | Paper | 400 | 14.5 | 400 to 5000 | 100 | Yes | 11.5 | Obsolete | 57 |