N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Shape | Housing Material | Termination Method | Cone Material | Magnet Material | Maximum Input Power - (W) | Rated Input Power - (W) | Technology | Resonant Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Sound Pressure - (dBA) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Type | IP Rating | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
DB Unlimited | Haut-parleurs | Speakers 190Hz 86dBA 8Ohm Round Wire Lead | 8 | Round | Wire Lead | Paper | 190 | 29 | 190 to 18000 | 86 | Yes | 18.6 | Active | 50.5 | |||||||||||||
SP500108-1
Speakers 190Hz 86dBA 8Ohm Round Wire Lead
|
|
DB Unlimited | Haut-parleurs | Speakers 190Hz 86dBA 8Ohm Round Wire Lead | 8 | Round | Wire Lead | Paper | 190 | 29 | 190 to 18000 | 86 | Yes | 18.6 | Active | 50.5 |