N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Adapter Color | Output Connector Type | Input Voltage - (V) | Minimum Isolation Voltage | Output Type | Efficiency - (%) | Ripple & Noise | Output Connector Diameters - (mm) | Output Connector Polarity | Supplier Package | Line Regulation | Maximum Output Power - (W) | Typical Hold-Up Time - (ms) | Style | Protection | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Life Cycle | Type | Typical Inrush Current - (A) | Power Indicator | Packaging | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Inventus Power | Adaptateur de branchement externe | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||
MWB100015A-12A 100 Watt Medical Desktop Power Supply |
|
Inventus Power | Adaptateur de branchement externe | 100 Watt Medical Desktop Power Supply | Yes with Exemption | Obsolete | ||||||||||||||||||||||||||||||||||
MWB100024A-12A Plug-In Adapter Single-OUT 24V 4.2A 100W |
|
Inventus Power | Adaptateur de branchement externe | Plug-In Adapter Single-OUT 24V 4.2A 100W | Black | DIN Male | 85 to 264 | Fixed | 89(Typ) | 100 | 24(Min) | Desktop Adapter | Over Current|Over Voltage|Over Temperature|Short Circuit | 2.3(rms) | AC/DC | 4.2 | Yes with Exemption | IEC 320 C18 | 47 to 63 | 1 | Obsolete | Regulated | 37(Max)@230VAC | No | 24 | |||||||||||||||
MWB100012A-12A
Plug-In Adapter Single-OUT 12V 8.3A 100W
|
|
Inventus Power | Adaptateur de branchement externe | Plug-In Adapter Single-OUT 12V 8.3A 100W | ||||||||||||||||||||||||||||||||||||
MWB100018A-12A Plug-In Adapter Single-OUT 18V 5.6A 100W |
|
Inventus Power | Adaptateur de branchement externe | Plug-In Adapter Single-OUT 18V 5.6A 100W | Black | DIN Male | 85 to 264 | Fixed | 89(Typ) | 100 | 24(Min) | Desktop Adapter | Over Current|Over Voltage|Over Temperature|Short Circuit | 2.3(rms) | AC/DC | 5.6 | Yes with Exemption | IEC 320 C18 | 47 to 63 | 1 | Obsolete | Regulated | 37(Max)@230VAC | No | 18 |