N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Configuration | Maximum Product Length - (mm) | Voltage Rating | Maximum DC Current - (A) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (Ohm) | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Inductance - (H) | Mounting | Maximum DC Resistance - (Ohm) | Life Cycle | Maximum Product Height - (mm) | Type | Number of Terminals | Number of Lines | Packaging | Attenuation | Case Size | Leakage Inductance - (H) | Withstand Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
PMEC, spol. s r.o. | Goulots d’étranglement en modes commun | Common Mode Chokes Dual 27000uH 10kHz 1A 0.44Ohm DCR Thru-Hole | Dual | 26.5 | 1 | 50M | 10k | 18.5 | Yes | 27000u | Through Hole | 0.44(Typ) | Active | 30.5 | Power Line | 2 | 1.5kVAC | |||||||||
103/VI 27M 1,0A Common Mode Chokes Dual 27000uH 10kHz 1A 0.44Ohm DCR Thru-Hole |
|
PMEC, spol. s r.o. | Goulots d’étranglement en modes commun | Common Mode Chokes Dual 27000uH 10kHz 1A 0.44Ohm DCR Thru-Hole | Dual | 26.5 | 1 | 50M | 10k | 18.5 | Yes | 27000u | Through Hole | 0.44(Typ) | Active | 30.5 | Power Line | 2 | 1.5kVAC |