N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Seal Location | Contact Material | Switch Configuration | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Package Type | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Housing Color | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 11 produits: Afficher
|
Afficher la fiche technique |
Divers
|
EOZ S.A.S | DIP Switch | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||
09.300BH.03 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.20040.10
DIP Switch
|
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.20040.06
DIP Switch
|
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.20040.02 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.400BP.04
Switch DIP OFF ON 4PST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
EOZ S.A.S | DIP Switch | Switch DIP OFF ON 4PST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube | 100 | OFF ON | 2.54 | 12.34 | 10.92 | 4PST | 4 | PC Pins | 500VAC | Piano | Yes | 7.9 | Through Hole | DIP | Straight | Unconfirmed | 8 | DIP Switch | Tube | 2000 | ||||||||||||||
09.300BH.02
Switch DIP OFF ON SPDT 2 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
|
|
EOZ S.A.S | DIP Switch | Switch DIP OFF ON SPDT 2 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube | 100 | OFF ON | 2.54 | 6.55 | 8.25 | SPDT | 2 | PC Pins | 500VDC | Raised Slide | Yes | 5.18 | Through Hole | DIP | Straight | Unconfirmed | 4 | DIP Switch | Tube | 1000 | ||||||||||||||
09.20040.08 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.300BH.08 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.400BP.08 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.20040.04 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch | ||||||||||||||||||||||||||||||||||
09.400BP.02 DIP Switch |
|
EOZ S.A.S | DIP Switch | DIP Switch |