N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
D3 Engineering | Cartes et kits de développement de systèmes intégrés | SNAPDRAGON 410 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Linux | eMMC Flash | 1200 | 1 | LCD | micro SD | No | Yes | Active | Linux Based on Debian | Flash | 8GB | Yes | Application Processor and SOC | HDMI | SNAPDRAGON 410 | 4 | 4 | 1GB | 1 | 12 | Starter Kit | Yes | ||||||||||||||||||||||||||||
DRAGONBOARD 410C CAMERA
SNAPDRAGON 410 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Linux
|
$249.34
Par unité
|
D3 Engineering | Cartes et kits de développement de systèmes intégrés | SNAPDRAGON 410 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Linux | eMMC Flash | 1200 | 1 | LCD | micro SD | No | Yes | Active | Linux Based on Debian | Flash | 8GB | Yes | Application Processor and SOC | HDMI | SNAPDRAGON 410 | 4 | 4 | 1GB | 1 | 12 | Starter Kit | Yes |