N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | Product Width - (mm) | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
BeagleBoard.org | Cartes et kits de développement de systèmes intégrés | AM3358BZCZ100 Microprocessor Kit Rev C 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu | 1 | Embedded MMC Flash | 1000 | Cloud9 | 1 | LCD | MMC/SD | 86.36 | Yes | Yes | Android | 2 | Unconfirmed | 1 | Flash | 4GB | Yes | Microprocessor | HDMI | AM3358BZCZ100 | 1 | 7 | 2 | 512MB | 6 | 53.34 | 92 | Kit Rev C | No | |||||||||||||||||||||
BB-BLACK
AM3358BZCZ100 Microprocessor Kit Rev C 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
BeagleBoard.org | Cartes et kits de développement de systèmes intégrés | AM3358BZCZ100 Microprocessor Kit Rev C 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu | 1 | Embedded MMC Flash | 1000 | Cloud9 | 1 | LCD | MMC/SD | 86.36 | Yes | Yes | Android | 2 | Unconfirmed | 1 | Flash | 4GB | Yes | Microprocessor | HDMI | AM3358BZCZ100 | 1 | 7 | 2 | 512MB | 6 | 53.34 | 92 | Kit Rev C | No |