N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Seal Location | Switch Configuration | Contact Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Body Orientation | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Housing Color | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
EOZ S.A.S | DIP Switch | Switch DIP OFF ON 4PST 4 Raised Slide 0.1A 20VDC PC Pins Thru-Hole | 100 | OFF ON | 11.63 | 4PST | 4 | PC Pins | 500VDC | Raised Slide | Yes | Through Hole | DIP | Unconfirmed | 8 | Straight | DIP Switch | 1000 | |||||||||||||||||
09.300BH.04
Switch DIP OFF ON 4PST 4 Raised Slide 0.1A 20VDC PC Pins Thru-Hole
|
|
EOZ S.A.S | DIP Switch | Switch DIP OFF ON 4PST 4 Raised Slide 0.1A 20VDC PC Pins Thru-Hole | 100 | OFF ON | 11.63 | 4PST | 4 | PC Pins | 500VDC | Raised Slide | Yes | Through Hole | DIP | Unconfirmed | 8 | Straight | DIP Switch | 1000 |