N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Gumstix, Inc | Cartes et kits de développement de systèmes intégrés | DM3730 Application Processor and SOC Development Kit 1000MHz CPU 513MB RAM 512MB NAND Flash | NAND Flash | 1000 | 1 | micro SD | No | Yes | Active | Flash | 512MB | Yes | Application Processor and SOC | DM3730 | 1 | 513MB | 40 | Development Kit | No | |||||||||||||||||||||||||||||||||
KIT045
DM3730 Application Processor and SOC Development Kit 1000MHz CPU 513MB RAM 512MB NAND Flash
|
$394.31
Par unité
|
Gumstix, Inc | Cartes et kits de développement de systèmes intégrés | DM3730 Application Processor and SOC Development Kit 1000MHz CPU 513MB RAM 512MB NAND Flash | NAND Flash | 1000 | 1 | micro SD | No | Yes | Active | Flash | 512MB | Yes | Application Processor and SOC | DM3730 | 1 | 513MB | 40 | Development Kit | No |