N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Raspberry Pi Foundation | Cartes et kits de développement de systèmes intégrés | BCM2837B0 Application Processor and SOC Development Board 1400MHz CPU 1GB RAM Lunix/Raspbian | ||||||||||||||||||||||||||||||||||||||||||||||||||
Raspberry Pi 3+
BCM2837B0 Application Processor and SOC Development Board 1400MHz CPU 1GB RAM Lunix/Raspbian
|
|
Raspberry Pi Foundation | Cartes et kits de développement de systèmes intégrés | BCM2837B0 Application Processor and SOC Development Board 1400MHz CPU 1GB RAM Lunix/Raspbian |