N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
RECOM Power | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||
REDIN45-12/NR
AC/DC Power Supply Single-OUT 12V 3.75A 45W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 3.75A 45W 7-Pin Box | |||||||||||||||||||||||||||||||||||||||
REDIN45-24/NR
AC/DC Power Supply Single-OUT 24V 1.875A 45W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 1.875A 45W 7-Pin Box | |||||||||||||||||||||||||||||||||||||||
REDIN45-24
AC/DC Power Supply Single-OUT 24V 1.875A 45W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 1.875A 45W 7-Pin Box | Screw Terminal Block | 3750VAC | 264 | Fixed | 86(Typ) | 375 | No | 85 | 1% | 45 | DIN Rail | 1.35 | AC/DC | 7Year | 1.875 | No | Yes | Screw Terminal Block | 47 to 63 | 1 | 7 | Obsolete | Regulated | Yes | Box | 1% | 24 | ||||||||||||
REDIN45-12
AC/DC Power Supply Single-OUT 12V 3.75A 45W 7-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 3.75A 45W 7-Pin Box | Screw Terminal Block | 3750VAC | 264 | Fixed | 85(Typ) | 375 | No | 85 | 1% | 45 | DIN Rail | 1.35 | AC/DC | 7Year | 3.75 | No | Yes | Screw Terminal Block | 47 to 63 | 1 | 7 | Obsolete | Regulated | Yes | Box | 1% | 12 |