N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Body Orientation | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Adafruit Industries | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins Thru-Hole | N.O. | 12 | SPST | PC Pins | Round Button | Yes | 6 | Through Hole | Active | 4 | Straight | |||||||||||||||||||||||||
1119
Switch Tactile N.O. SPST Round Button PC Pins Thru-Hole
|
|
Adafruit Industries | Tactile Swtich | Switch Tactile N.O. SPST Round Button PC Pins Thru-Hole | N.O. | 12 | SPST | PC Pins | Round Button | Yes | 6 | Through Hole | Active | 4 | Straight |