N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
knitter-switch | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole | 500 | N.O. | Stainless Steel | 5 | 8.5 | 7.25 | SPST | PC Pins | 250VAC | Rectangular Button | 0.93 | Yes | 4.3 | Bracket Mount/Through Hole | 2 | Right Angle | Active | Silver | 50000 | |||||||||||||||||
TS 637 RA
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole
|
|
knitter-switch | Tactile Swtich | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole | 500 | N.O. | Stainless Steel | 5 | 8.5 | 7.25 | SPST | PC Pins | 250VAC | Rectangular Button | 0.93 | Yes | 4.3 | Bracket Mount/Through Hole | 2 | Right Angle | Active | Silver | 50000 |