N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | PWM | RAM Size | UART | JTAG Support | Product Width - (mm) | ROHS | GPIO | Maximum Clock Frequency - (MHz) | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
ShiraTech | Cartes et kits de développement de logique programmable | MAX-10 10M04 FPGA Development Board 156KB Flash | FPGA | Flash | MAX-10 10M04 | No | Yes | Active | Development Board | Flash | 156KB | ||||||||||||||||||||||||||||
SRT-96B-MEZ-FPGA
MAX-10 10M04 FPGA Development Board 156KB Flash
|
|
ShiraTech | Cartes et kits de développement de logique programmable | MAX-10 10M04 FPGA Development Board 156KB Flash | FPGA | Flash | MAX-10 10M04 | No | Yes | Active | Development Board | Flash | 156KB |