N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Typical Fall Time - (ns) | Maximum Gate Threshold Voltage - (V) | Supplier Package | Typical Rise Time - (ns) | Tradename | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum Drain Source Resistance - (mOhm) | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Minimum Operating Temperature - (°C) | Material | Typical Turn-On Delay Time - (ns) | ROHS | Pin Count | Maximum Gate Source Voltage - (V) | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
D3 Semiconductor, LLC | Divers | Power MOSFET | Single | 1 | Enhancement | 22 | Divers | 25 | Divers | 56@10V | N | Divers | Divers | 18 | Divers | Divers | 56 | Divers | 41 | 2222@100V | Divers | ||||||||||||||||
D3S099N65D-U
Trans MOSFET N-CH 650V 33.6A 3-Pin(3+Tab) TO-247 Tube
|
De $1.99 à $2.178
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 33.6A 3-Pin(3+Tab) TO-247 Tube | Power MOSFET | Single | 1 | Enhancement | 22 | TO-247 | 25 | 20 to 50 | 56@10V | N | 61000 | 33.6 | 18 | Yes | 3 | 56 | Unconfirmed | 41 | 2222@100V | Tube | |||||||||||||||||
D3S099N65F-U Trans MOSFET N-CH 650V 15.9A Tube |
De $1.945 à $2.108
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 15.9A Tube | Power MOSFET | Single | 1 | Enhancement | 22 | 25 | 10 to 20 | 56@10V | N | 61000 | 15.9 | 18 | 56 | Active | 41 | 2222@100V | Tube | ||||||||||||||||||||
D3S099N65E-T
Trans MOSFET N-CH 650V 33.6A 3-Pin(2+Tab) D2PAK
|
De $1.846 à $2.02
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 33.6A 3-Pin(2+Tab) D2PAK | Power MOSFET | Single | 1 | Enhancement | 22 | D2PAK | 25 | 20 to 50 | 56@10V | N | 272000 | 33.6 | 18 | Yes | 3 | 56 | Active | 41 | 2222@100V | ||||||||||||||||||
D3S099N65B-U
Trans MOSFET N-CH 650V 33.6A 3-Pin(3+Tab) TO-220 Tube
|
De $1.864 à $2.02
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 33.6A 3-Pin(3+Tab) TO-220 Tube | Power MOSFET | Single | 1 | Enhancement | 22 | TO-220 | 25 | 20 to 50 | 56@10V | N | 61000 | 33.6 | 18 | Yes | 3 | 56 | Active | 41 | 2222@100V | Tube |