N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Typical Fall Time - (ns) | Maximum Gate Threshold Voltage - (V) | Typical Rise Time - (ns) | Supplier Package | Tradename | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum Drain Source Resistance - (mOhm) | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Minimum Operating Temperature - (°C) | Material | Typical Turn-On Delay Time - (ns) | ROHS | Pin Count | Maximum Gate Source Voltage - (V) | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
D3 Semiconductor, LLC | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||
D3S280N65E-T
Trans MOSFET N-CH 650V 14.1A 3-Pin(2+Tab) D2PAK
|
De $0.8025 à $0.8785
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 14.1A 3-Pin(2+Tab) D2PAK | Power MOSFET | Single | 1 | Enhancement | 23 | 21 | D2PAK | 10 to 20 | 22@10V | N | 147000 | 14.1 | 7 | Yes | 3 | 22 | Active | 21 | 800@100V | ||||||||||||||||||
D3S280N65F-U
Trans MOSFET N-CH 650V 7.8A 3-Pin(3+Tab) TO-220FP Tube
|
De $0.8412 à $0.9117
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 7.8A 3-Pin(3+Tab) TO-220FP Tube | Power MOSFET | Single | 1 | Enhancement | 23 | 21 | TO-220FP | 5 to 10 | 22@10V | N | 45000 | 7.8 | 7 | 3 | 22 | Active | 21 | 800@100V | Tube | ||||||||||||||||||
D3S280N65B-U
Trans MOSFET N-CH 650V 14.1A 3-Pin(3+Tab) TO-220 Tube
|
$0.8106
Par unité
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 14.1A 3-Pin(3+Tab) TO-220 Tube | Power MOSFET | Single | 1 | Enhancement | 23 | 21 | TO-220 | 10 to 20 | 22@10V | N | 45000 | 14.1 | 7 | Yes | 3 | 22 | Active | 21 | 800@100V | Tube | |||||||||||||||||
D3S280N65F-T
Trans MOSFET N-CH 650V 7.8A 3-Pin(3+Tab) TO-220FP
|
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 7.8A 3-Pin(3+Tab) TO-220FP |