N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Maximum AC Switching Voltage - (V) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | Minimum Dropout Voltage | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Maximum Power Rating | Contact Form | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Type | Coil Current - (mA) | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
ELESTA GmbH | Autres relais | RELt 24V 85.5x20x32mm22 | |||||||||||||||||||||||||||
H300193 / SIR 732 24VDC
RELt 24V 85.5x20x32mm22
|
|
ELESTA GmbH | Autres relais | RELt 24V 85.5x20x32mm22 |