N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Maximum Saturation Current - (A) | Core Material | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 4 produits: Afficher
|
Afficher la fiche technique |
Divers
|
RECOM Power | Inducteur à montage en surface | Divers | 8.1 | 100K | 1.89 | Unshielded | 18u | 5.5 | Wirewound | 2.14(Typ) | 40 | 10% | 7.3 | Yes | Surface Mount | 10 | 0.1 | Active | 2 | Power | Divers | |||||||||
RLS-186
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag
|
|
RECOM Power | Inducteur à montage en surface | Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag | 8.1 | 100K | 1.89 | Unshielded | 18u | 5.5 | Wirewound | 2.14(Typ) | 40 | 10% | 7.3 | Yes | Surface Mount | 10 | 0.1 | Active | 2 | Power | Bag | ||||||||||
RLS-186
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag
|
De $1.0305 à $1.3473
Par unité
|
RECOM Power | Inducteur à montage en surface | Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag | 8.1 | 100K | 1.89 | Unshielded | 18u | 5.5 | Wirewound | 2.14(Typ) | 40 | 10% | 7.3 | Yes | Surface Mount | 10 | 0.1 | Active | 2 | Power | Bag | ||||||||||
RLS-186-R
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R
|
|
RECOM Power | Inducteur à montage en surface | Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R | 8.1 | 100K | 1.89 | Unshielded | 18u | 5.5 | Wirewound | 2.14(Typ) | 40 | 10% | 7.3 | Yes | Surface Mount | 10 | 0.1 | Active | 2 | Power | Tape and Reel | ||||||||||
RLS-186-R
Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R
|
|
RECOM Power | Inducteur à montage en surface | Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR T/R | 8.1 | 100K | 1.89 | Unshielded | 18u | 5.5 | Wirewound | 2.14(Typ) | 40 | 10% | 7.3 | Yes | Surface Mount | 10 | 0.1 | Active | 2 | Power | Tape and Reel |