N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Google LLC | Cartes et kits de développement de systèmes intégrés | IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux | eMMC Flash/NAND Flash | 1600 | 2 | LCD | micro SD | No | Yes | Active | Linux | 1 | Flash | 1B/8GB | Yes | Application Processor and SOC | HDMI | IMX8M | 2 | 4 | 1GB | 2 | 40 | Development Board | Yes | |||||||||||||||||||||||||||
G950-01455-01
IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux
|
|
Google LLC | Cartes et kits de développement de systèmes intégrés | IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux | eMMC Flash/NAND Flash | 1600 | 2 | LCD | micro SD | No | Yes | Active | Linux | 1 | Flash | 1B/8GB | Yes | Application Processor and SOC | HDMI | IMX8M | 2 | 4 | 1GB | 2 | 40 | Development Board | Yes |