N° de référence | Prix | Stock | Fabricant | Catégorie | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Windows | Display Interface | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Midatronics | Cartes et kits de développement de systèmes intégrés | ATSAMD21J18A Microcontroller Development Board 0.0327MHz/48MHz CPU 32KB RAM 32KB/256KB EEPROM/Flash Win 7 | EEPROM/Flash | 0.0327/48 | Arduino/Atmel Studio | 1 | No | Yes | Active | EEPROM/Flash | 32KB/256KB | Yes | Microcontroller | Win 7 | ATSAMD21J18A | 1 | 1 | 32KB | 1 | Development Board | No | |||||||||||||||||||||||||||||||
MC27561-DRAGONFLY
ATSAMD21J18A Microcontroller Development Board 0.0327MHz/48MHz CPU 32KB RAM 32KB/256KB EEPROM/Flash Win 7
|
|
Midatronics | Cartes et kits de développement de systèmes intégrés | ATSAMD21J18A Microcontroller Development Board 0.0327MHz/48MHz CPU 32KB RAM 32KB/256KB EEPROM/Flash Win 7 | EEPROM/Flash | 0.0327/48 | Arduino/Atmel Studio | 1 | No | Yes | Active | EEPROM/Flash | 32KB/256KB | Yes | Microcontroller | Win 7 | ATSAMD21J18A | 1 | 1 | 32KB | 1 | Development Board | No |