N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Typical Operating Supply Voltage - (V) | System Memory Number of Socket Pins | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | SPI | Processor Type | Processor Cores | Chipset Type | Display Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Graphic Card Resolution - (Pixels) | Minimum Storage Humidity - (%) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Product Height - (mm) | Android | VGA | PCIe Mini | CAN | USART | Life Cycle | Linux | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Maximum Operating Supply Voltage - (V) | Processor Number | Front Side Bus | Ethernet Controller Type | RS232/422/485 | Display Interface | Windows | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | UART | Display Chipset Type | Medical Application | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | RS485 | Maximum Storage Humidity - (%) | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Zephyr Engineering, Inc | Système sur modules - SOM | SOM with MAX10 Processor | 0 | No | 0 | 0 | Intel | 0 | 0 | 81.3 | 81.3 | No | No | 15.9 | 0 | 0 | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | 10M08DAF256I7G | 0 | No | MAX10 | 0 | 1 | 0 | 0 | 0 | 40 | 0 | 0 | 0 | 0 | 0 | 0 | |||||||||||||||||||||||||||||||||||||||||
MAX10-SoM08WFUBNE-N4H7NB
SOM with MAX10 Processor
|
Stock
2
$258.19
Par unité
|
Zephyr Engineering, Inc | Système sur modules - SOM | SOM with MAX10 Processor | 0 | No | 0 | 0 | Intel | 0 | 0 | 81.3 | 81.3 | No | No | 15.9 | 0 | 0 | 0 | 0 | Active | 0 | 0 | 0 | 0 | 0 | 10M08DAF256I7G | 0 | No | MAX10 | 0 | 1 | 0 | 0 | 0 | 40 | 0 | 0 | 0 | 0 | 0 | 0 |