N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Clamping Voltage - (V) | Number of Elements per Chip | Maximum DC Voltage Rating - (V) | Tradename | Technology | Operating Temperature - (°C) | Failsafe Protection | Varistor Voltage - (V) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Maximum Power Dissipation - (W) | Product Depth - (mm) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Size Code | ROHS | Product Height - (mm) | Clamping Current - (A) | Mounting | Life Cycle | Maximum AC Voltage Rating - (V) | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 18 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Maida Development | Varistance | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||
D7780ZOV151RA570
Var MOV 150VAC/200VDC 70000A 259V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 150VAC/200VDC 70000A 259V Thru-Hole Straight Strap Terminal | 395 | Metal Oxide | 259 | 25.4 | 60.96 | 6.53 | 70000 | 13000 | Yes | 78.11 | 500 | Through Hole | Active | ||||||||||||||
D7580ZOV481RA820
Var MOV 480VAC/640VDC 40000A 829V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 480VAC/640VDC 40000A 829V Thru-Hole Straight Strap Terminal | 1300 | Metal Oxide | 829 | 25.4 | 48.01 | 8.89 | 40000 | 1500 | Yes | 60.2 | 300 | Through Hole | Active | ||||||||||||||
S7580ZOV211RA430
Var MOV 210VAC/270VDC 40000A 363V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 210VAC/270VDC 40000A 363V Thru-Hole Straight Strap Terminal | 640 | Metal Oxide | 363 | 25.4 | 37.49 | 6.99 | 40000 | 4800 | Yes | 56.52 | 300 | Through Hole | Active | ||||||||||||||
D7580ZOV751RA1200
Var MOV 750VAC/970VDC 40000A 1300V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 750VAC/970VDC 40000A 1300V Thru-Hole Straight Strap Terminal | 2100 | Metal Oxide | 1300 | 25.4 | 48.01 | 11.68 | 40000 | 940 | Yes | 60.2 | 300 | Through Hole | Active | ||||||||||||||
D7880ZOV151RA240
Var MOV 150VAC/200VDC 25000A 259V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 150VAC/200VDC 25000A 259V Thru-Hole Straight Strap Terminal | 395 | Metal Oxide | 259 | 25.4 | 40.01 | 6.53 | 25000 | 4600 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV551RA620
Var MOV 550VAC/700VDC 25000A 950V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 550VAC/700VDC 25000A 950V Thru-Hole Straight Strap Terminal | 1400 | Metal Oxide | 950 | 25.4 | 40.01 | 9.47 | 25000 | 950 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV301RA380
Var MOV 300VAC/390VDC 25000A 518V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 300VAC/390VDC 25000A 518V Thru-Hole Straight Strap Terminal | 790 | Metal Oxide | 518 | 25.4 | 40.01 | 7.75 | 25000 | 1700 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV881RA850
Var MOV 880VAC/1150VDC 25000A 1520V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 880VAC/1150VDC 25000A 1520V Thru-Hole Straight Strap Terminal | 2290 | Metal Oxide | 1520 | 25.4 | 40.01 | 12.09 | 25000 | 590 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7780ZOV751RA2000
Var MOV 750VAC/970VDC 70000A 1300V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 750VAC/970VDC 70000A 1300V Thru-Hole Straight Strap Terminal | 2100 | Metal Oxide | 1300 | 25.4 | 60.96 | 11.68 | 70000 | 1500 | Yes | 78.11 | 500 | Through Hole | Active | ||||||||||||||
D7880ZOV271RA360
Var MOV 270VAC/360VDC 25000A 466V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 270VAC/360VDC 25000A 466V Thru-Hole Straight Strap Terminal | 710 | Metal Oxide | 466 | 25.4 | 40.01 | 7.47 | 25000 | 2000 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV681RA760
Var MOV 680VAC/860VDC 25000A 1175V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 680VAC/860VDC 25000A 1175V Thru-Hole Straight Strap Terminal | 1800 | Metal Oxide | 1175 | 25.4 | 40.01 | 10.52 | 25000 | 770 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
S7580ZOV131RA310
Var MOV 130VAC/175VDC 40000A 224V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 130VAC/175VDC 40000A 224V Thru-Hole Straight Strap Terminal | 340 | Metal Oxide | 224 | 25.4 | 37.49 | 6.3 | 40000 | 8100 | Yes | 56.52 | 300 | Through Hole | Active | ||||||||||||||
D7780ZOV251RA800
Var MOV 250VAC/330VDC 70000A 432V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 250VAC/330VDC 70000A 432V Thru-Hole Straight Strap Terminal | |||||||||||||||||||||||||||
D7880ZOV181RA250
Var MOV 180VAC/230VDC 25000A 311V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 180VAC/230VDC 25000A 311V Thru-Hole Straight Strap Terminal | 465 | Metal Oxide | 311 | 25.4 | 40.01 | 7.01 | 25000 | 2900 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV511RA580
Var MOV 510VAC/675VDC 25000A 881V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 510VAC/675VDC 25000A 881V Thru-Hole Straight Strap Terminal | 1350 | Metal Oxide | 881 | 25.4 | 40.01 | 9.14 | 25000 | 1000 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
D7880ZOV321RA430
Var MOV 320VAC/420VDC 25000A 553V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 320VAC/420VDC 25000A 553V Thru-Hole Straight Strap Terminal | 850 | Metal Oxide | 553 | 25.4 | 40.01 | 7.92 | 25000 | 1600 | Yes | 56.21 | 200 | Through Hole | Active | ||||||||||||||
S7580ZOV391RA800
Var MOV 390VAC/505VDC 40000A 674V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 390VAC/505VDC 40000A 674V Thru-Hole Straight Strap Terminal | 1025 | Metal Oxide | 674 | 25.4 | 37.49 | 7.92 | 40000 | 2600 | Yes | 56.52 | 300 | Through Hole | Active | ||||||||||||||
S7580ZOV881RA1300
Var MOV 880VAC/1150VDC 40000A 1520V Thru-Hole Straight Strap Terminal
|
|
Maida Development | Varistance | Var MOV 880VAC/1150VDC 40000A 1520V Thru-Hole Straight Strap Terminal | 2290 | Metal Oxide | 1520 | 25.4 | 37.49 | 12.09 | 40000 | 1100 | Unknown | 56.52 | 300 | Through Hole | Active |