N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 48 produits: Afficher
|
Afficher la fiche technique |
Divers
|
Lelon Electronics | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | |||||||||||||||||||||
SS-4R7M1VSA-0405
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 0.017A 1000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 0.017A 1000h 85°C Ammo | 20 | -20 | 0.017 | 35VDC | Polar | 35 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.13 | 4.7uF | Yes | 5 | Through Hole | 3@2Min | 2 | Electrolytic | Obsolete | 4 X 5 | 1000 | Ammo | 0.45 | 4 | ||||||||||||||||||||||
SS-100M1EBK-0505P
Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2mm 0.027A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2mm 0.027A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-470M1ESA-0605
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-2R2M1VBK-0305P
Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 0.007A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 0.007A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-010M1HBK-0405P
Cap Aluminum Lytic 1uF 50V 20% (4 X 5mm) Radial 1.5mm 0.0087A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 50V 20% (4 X 5mm) Radial 1.5mm 0.0087A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-470M1VSA-0805P
Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 2.5mm 0.072A 1000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 2.5mm 0.072A 1000h 85°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
SS-2R2M1HBK-0405P
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 1.5mm 0.01A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 1.5mm 0.01A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1CSA-0405P
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 2.5mm 0.023A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 2.5mm 0.023A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-470M1CSA-0605
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-101M1EBK-0805P
Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 0.099A 1000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 0.099A 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1HSA-0605P
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5mm) Radial 2.5mm 0.031A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5mm) Radial 2.5mm 0.031A 1000h 85°C | 20 | -20 | 0.031 | 50VDC | Polar | 50 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 10uF | Yes | 5 | Through Hole | 5@2Min | 2 | Electrolytic | Obsolete | 6.3 X 5 | 1000 | 0.45 | 6.3 | |||||||||||||||||||||||
SS-100M1VSA-0505
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2.5mm 0.027A 1000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2.5mm 0.027A 1000h 85°C Ammo | 20 | -20 | 0.027 | 35VDC | Polar | 35 | Long Lead and Form | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.13 | 10uF | Yes | 5 | Through Hole | 3.5@2Min | 2 | Electrolytic | Obsolete | 5 X 5 | 1000 | Ammo | 0.45 | 5 | ||||||||||||||||||||||
SS-101M1ASA-0605
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 0.07A 1000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 0.07A 1000h 85°C Ammo | 20 | -20 | 0.07 | 10VDC | Polar | 10 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.2 | 100uF | Yes | 5 | Through Hole | 10@2Min | 2 | Electrolytic | Obsolete | 6.3 X 5 | 1000 | Ammo | 0.45 | 6.3 | ||||||||||||||||||||||
SS-4R7M1VBK-0405P
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 1.5mm 0.017A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 1.5mm 0.017A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1ABK-0405P
Cap Aluminum Lytic 10uF 10V 20% (4 X 5mm) Radial 1.5mm 0.017A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 10V 20% (4 X 5mm) Radial 1.5mm 0.017A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-470M0JBK-0505P
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 0.037A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 0.037A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-4R7M1CBK-0305P
Cap Aluminum Lytic 4.7uF 16V 20% (3 X 5mm) Radial 1mm 0.011A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 16V 20% (3 X 5mm) Radial 1mm 0.011A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-220M1CBK-0505P
Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 0.035A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 0.035A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1CBK-0405P
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 0.023A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 0.023A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-010M1HBK-0305P
Cap Aluminum Lytic 1uF 50V 20% (3 X 5mm) Radial 1mm 0.007A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 50V 20% (3 X 5mm) Radial 1mm 0.007A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-3R3M1VBK-0405P
Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 1.5mm 0.012A 1000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5mm) Radial 1.5mm 0.012A 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1VBK-0505P
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 0.027A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 0.027A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-470M1EBK-0605P
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.058A 1000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
SS-221M0JBK-0805P
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5mm) Radial 2.5mm 0.104A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5mm) Radial 2.5mm 0.104A 1000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
SS-100M1CTA-0405
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 5mm 0.023A 1000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 5mm 0.023A 1000h 85°C |