N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Maximum Current Rating - (A) | Cable Length - (m) | Impedance - (Ohm) | Cable Type | Shield Type | Gender | Special Features | Tradename | Connector Type | Contact Material | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Connector Type A | Connector Type B | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Conductor Strip Length - (mm) | Contact Plating | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Amphenol RF | Assemblage de câble coaxial | RF Cable Assembly N-Type Straight Jack to N-Type Straight Plug RG-400 24 Inch Length 50 Ohms | 0.61 | 50 | Type N | Type N | Yes with Exemption | Active | |||||||||||||||||||||||
175106-25-24.00
RF Cable Assembly N-Type Straight Jack to N-Type Straight Plug RG-400 24 Inch Length 50 Ohms
|
|
Amphenol RF | Assemblage de câble coaxial | RF Cable Assembly N-Type Straight Jack to N-Type Straight Plug RG-400 24 Inch Length 50 Ohms | 0.61 | 50 | Type N | Type N | Yes with Exemption | Active |