N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Leakage Current - (uA) | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
WIMA | Condensateur à film | Mkp1 0.33uF 630V- 11X21X26.5/22.5 5% Pins 4.5+-0.5 | 5 | PP | -5 | Non Polar | 630 | Straight | 22.5 | 26.5(Max) | Radial | 0.33uF | Yes | Through Hole | Active | ||||||||||||||||||||||||||||||
MKP1J033305I00JSD6
Mkp1 0.33uF 630V- 11X21X26.5/22.5 5% Pins 4.5+-0.5
|
|
WIMA | Condensateur à film | Mkp1 0.33uF 630V- 11X21X26.5/22.5 5% Pins 4.5+-0.5 | 5 | PP | -5 | Non Polar | 630 | Straight | 22.5 | 26.5(Max) | Radial | 0.33uF | Yes | Through Hole | Active |