N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Product Length - (mm) | Product Depth - (mm) | Voltage Rating | Termination Style | Fuse Size - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Tradename | Life Cycle | Type | Body Material | Seated Plane Height - (mm) | Packaging | Current Rating - (A) | Number of Poles | Operating Temperature - (°C) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Fiche technique pour 1 produit: Afficher
|
Afficher la fiche technique |
Divers
|
Puschel Elektrotechnik GmbH | Accessoires de fusible | Fuse Holder 6.3A 250VAC Through Hole Pin | 57 | Pin | 5mm X 20mm|5mm X 30mm|6.3mm X 32mm | Yes | Through Hole | Active | Fuse Holder | 1 | ||||||||||||
127.500
Fuse Holder 6.3A 250VAC Through Hole Pin
|
|
Puschel Elektrotechnik GmbH | Accessoires de fusible | Fuse Holder 6.3A 250VAC Through Hole Pin | 57 | Pin | 5mm X 20mm|5mm X 30mm|6.3mm X 32mm | Yes | Through Hole | Active | Fuse Holder | 1 |