NXP Semiconductors 無線周波数BJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFU580QX
Trans RF BJT NPN 16V 0.1A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
|
ストック
558
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-89 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFR540,215
Trans RF BJT NPN 15V 0.12A 500mW 3-Pin TO-236AB T/R
|
|
NXP Semiconductors | 無線周波数BJT | 3 | TO-236AB | SOT | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU530WF
Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 3-Pin SC-70 T/R
|
$0.0818 から $0.0821 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 3 | SC-70 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFG540XR215 Trans RF BJT NPN 15V 0.12A 400mW 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFQ18A,115
Trans RF BJT NPN 18V 0.15A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
NXP Semiconductors | 無線周波数BJT | NPN | Single Dual Collector | 1 | 25 | 18 | 2 | 0.15 | 25@100mA@10V | 2 to 30 | 1000 | 4000(Typ) | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||
BFG505X215 Trans RF BJT NPN 15V 0.018A 150mW 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFU550VL
Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
|
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU520XRVL
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
|
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143R | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFS17235 High Reliability RF BJT IC |
|
NXP Semiconductors | 無線周波数BJT | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||
BFU790F,115
Trans RF BJT NPN 2.8V 0.1A 234mW 4-Pin DFP T/R
|
ストック
418
$0.3488 から $0.3725 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 4 | DFP | DFP | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
BFS20W115
Trans RF BJT NPN 20V 0.025A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | 無線周波数BJT | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
BFU550AR
Trans RF BJT NPN 16V 0.08A 450mW Automotive AEC-Q101 3-Pin TO-236AB T/R
|
ストック
5,058
|
NXP Semiconductors | 無線周波数BJT | 3 | TO-236AB | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU520YF
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 6-Pin TSSOP T/R
|
$0.2938 から $0.3184 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | 6 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
A5G35S008NT6
Air Fast RF Power GAN Transistor
|
$10.654
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
A5G35S004NT6
Air Fast RF Power GAN Transistor
|
$9.373
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | 5A991g. | Yes | No | |||||||||||||||||||||||||||||||
A5G35H120NT2
Air Fast RF Power GaN Transistor
|
|
NXP Semiconductors | 無線周波数BJT | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
A5G26H110N-2496 Air Fast RF Power GaN Transistor |
$482.36 から $522.75 まで
ユニットあたり
|
NXP Semiconductors | 無線周波数BJT | No | EAR99 | No | ||||||||||||||||||||||||||||||||
BFU530XAR Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU520XVL
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
|
|
NXP Semiconductors | 無線周波数BJT | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU730LXZ
Trans RF BJT NPN 3V 0.03A 160mW 3-Pin DFN_C T/R
|
ストック
355
|
NXP Semiconductors | 無線周波数BJT | 3 | DFN_C | DFN | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFG541115 Trans RF BJT NPN 15V 0.12A 650mW 4-Pin(3+Tab) SC-73 T/R |
|
NXP Semiconductors | 無線周波数BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 15 | 2.5 | 0.12 | 8V/40mA | 60@40mA@8V | 50 to 120 | 2 | 1 | 650 | 21(Typ) | 15 | 34(Typ) | 9000(Typ) | 1.8 | Tape and Reel | 4 | SC-73 | SC | Unknown | No | No | No | No | EAR99 | Yes | No | ||||
BFG425W Trans RF BJT NPN 4.5V 0.03A 135mW 4-Pin(3+Tab) CMPAK |
|
NXP Semiconductors | 無線周波数BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 4.5 | 1 | 0.03 | 2V/25mA | 50@25mA@2V | 50 to 120 | 0.575 | 0.3 | 135 | 12(Typ) | 20 | 22(Typ) | 25000(Typ) | 1.2(Typ) | 4 | CMPAK | CMPAK | Unknown | No | No | No | No | EAR99 | Yes | No | |||||
BFR93AW135 Trans RF BJT NPN 12V 0.035A 300mW 3-Pin SC-70 T/R |
|
NXP Semiconductors | 無線周波数BJT | NPN | Si | Single | 1 | 15 | 12 | 2 | 0.035 | 8V/5mA | 40@30mA@5V | 30 to 50 | 190 °C/W | 300 | 13 | 5000(Typ) | 2.1(Typ) | Tape and Reel | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||
BFR94A215 Trans RF BJT NPN 15V 0.025A 300mW Automotive AEC-Q101 3-Pin TO-236AB T/R |
|
NXP Semiconductors | 無線周波数BJT | NPN | Single | 1 | 20 | 15 | 2 | 0.025 | 65@15mA@10V | 50 to 120 | 300 | 5000(Typ) | 3(Typ) | Tape and Reel | 3 | TO-236AB | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||||||||||
A5G07H800W19NR3 RF Power GaN Transistor |
|
NXP Semiconductors | 無線周波数BJT | Tape and Reel | 8 | OM-780 EP | No | Yes | No |