AN1269, PIC24/PIC33 MCU Application Circuit
Microchip Technology の部品 DSPIC33FJ256GP710 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Consumer Electronics
- Industrial
説明
- AN1269, PIC24/PIC33 MCU Application Circuit Using C30 Compiler to Interface Serial SRAM Devices to dsPIC33F and PIC24F
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC24|PIC33
-
Core ProcessorPIC
注目のパーツ (23)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
23K256-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP Tube | 買う | |
|
23K256T-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N T/R | 買う | |
|
PIC24FJ128GA010-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
23K256T-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP T/R | 買う | |
|
23K256T-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP T/R | 買う | |
|
PIC24FJ128GA010T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R | 買う | |
|
23K256-E/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube | 買う | |
|
PIC24FJ128GA010-I/PF | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 買う | |
|
23K256-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube | 買う | |
|
23K256-I/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP Tube | 買う | |
|
23K256T-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
23K256-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube | 買う |