ATSAM4E-EK, SAM4E-EK Evaluation Kit based on SAM4E16 ARM Cortex-M4 Processor with NAND Flash
Microchip Technology の部品 ATSAM4E16EA-CU-ES を使用したリファレンス デザイン
最終製品向け
- Access Control
- Alarm Control Panel
- Automotive and Transportation
- Building Management
- Energy
- Ethernet Switch
- Home Appliances
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
- Robotics
説明
- ATSAM4E-EK, SAM4E-EK Evaluation Board is based on the integration of an ARM Cortex-M4 processor with on-board NAND Flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications
主な特徴
-
Embedded System TypeMCU
-
Family NameSAM4E
-
Core ProcessorARM Cortex-M4
注目のパーツ (30)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MT29F2G08ABAEAWP-AATX:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | 買う | |
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
ADM3485ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 買う | |
|
MT29F2G08ABAEAWP-IT:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 買う | |
|
MT29F2G08ABAEAWP | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I | 買う | |
|
AT25DF321A-SH | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin SOIC EIAJ T/R | 買う | |
|
MT29F2G08ABAEAWP-IT:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 買う | |
|
MT29F2G08ABAEAWPETR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 買う | |
|
MT29F2G08ABAEAWP-AITX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP Tray Automotive AEC-Q100 | 買う | |
|
ADM3202ARNZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
TSX-3225 25.0000MF10P-C | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | 買う | |
|
MT29F2G08ABAEAWP-IT:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 買う |