CY3679 EVK, Evaluation Kit to evaluate the CY3679, 4-PLL High performance Clock Generator
Infineon Technologies AG の部品 CY27410FLTXI を使用したリファレンス デザイン
最終製品向け
- Femto Cell Voice Gateway
- Multimedia Broadcasting
- Printers and Imaging Device
- Wireless Base Station
説明
- CY3679 EVK, Evaluation Kit to evaluate the CY3679, 4-PLL High Performance Clock Generator, provides SMA connectors, supporting multiple I/O standards - HCSL, LVPECL, LVDS, CML and LVCMOS - to evaluate all the 12 outputs individually
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 買う | |
|
EG-2121CA 125.0000M-PHPAL3 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 125MHz ±100ppm LVPECL 55% 2.5V 6-Pin CSMD T/R | 買う | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 買う | |
|
209-3MS | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
CY27410FLTXI | Infineon Technologies AG | Clock Generators and Synthesizers | Clock Generator 8MHz to 700MHz-IN 700MHz-OUT 48-Pin QFN EP Tray | 買う |