DDC264EVM, provides an easy-to-use platform for evaluating the DDC264 charge digitizing A/D converters
Texas Instruments の部品 DDC264CKZAW を使用したリファレンス デザイン
最終製品向け
- CT Scanner
- Digital X-Ray
- Photodiode Sensor
説明
- DDC264EVM, provides an easy-to-use platform for evaluating the DDC264 charge digitizing A/D converters. A PC interface board and four DDC264 devices are included along with software that makes analysis and testing of these devices manageable
主な特徴
-
ADC Resolution20 Bit
-
ADC Sampling Rate6.25K SPS
-
Number of Channels64CH
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
IS61WV102416BLL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I Bulk/T/R | 買う | |
|
OPA350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
REG113NA-3.3/250G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
SN105125DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
REG113NA-2.5/3K | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
24LC00-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
OPA350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
REG113NA-2.5/3K | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
REG113NA-2.5/250 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.4A 5-Pin SOT-23 T/R | 買う | |
|
REG1117-5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
OPA350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う |