EASYKIT DCDC, Evaluation Board for the HV to LV DC/DC-Converter Evaluation Kit with Easy Automotive Module
Using Part
最終製品向け
- UPS Power Supply
- Welding Machine
説明
- EASYKIT DCDC, Evaluation Board for the HV to LV DC/DC-Converter Evaluation Kit with Easy Automotive Module. The Evaluation Kit EASYKIT DCDC was developed to support customers during their first steps in designing applications with the Easy Automotive H-Bridge power module. This Easy Module contains High Speed IGBT3 and Rapid Diode and is e.g. well suited for HV to LV DC/DC-converters in phase shift full bridge zero voltage transition (ZVT) DC/DC-converters up to 100 kHz and 3 kW
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage160 to 350 V
-
Output Voltage14 V
-
Output Current170 A
-
Efficiency93 %
-
TopologyFull Bridge- Phase Shifted
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM211DR | Texas Instruments | Linear Comparators | Comparator Single ±15V/30V 8-Pin SOIC T/R | 買う | |
|
UCC28950PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP T/R | 買う | |
|
CD40106BPWR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 買う | |
|
CD4010BQDRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS Automotive AEC-Q100 16-Pin SOIC T/R | 買う | |
|
UCC28950QPWRQ1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 50kHz to 1000kHz 24-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
UCC28950PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP Tube | 買う | |
|
TPS40210QDGQRQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R Automotive AEC-Q100 | 買う | |
|
UCC28950TPWRQ1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
1ED020I12-F | Infineon Technologies AG | Gate and Power Drivers | Driver 2A 1-OUT High Side Half Brdg Inv/Non-Inv 16-Pin DSO T/R | 買う |