ER_201612_PL16_04, Power Tools ME/MF DirectFET Kit for Battery Powered Low Voltage BLDC Power Tools Motor Drives
Infineon Technologies AG の部品 IFX91041EJV50 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
説明
- ER_201612_PL16_04, Power Tools ME/MF DirectFET Kit is a complete solution for the battery powered low voltage BLDC power tools motor drives. The digital controller of the power drive is based on the XMCTM1300 family and is implemented in the motor control drive kit KIT_XMC1300_DC_V1. Standard power board connector is used to plug in the XMCTM1300 Drive Card controller board as the platform to run the control software. Both, power board and controller board (drive card) are necessary for the application. The power board and drive card are interfaced using a single connector (PCN10C-32S-2)
主な特徴
-
Motor TypeDC Motor
注目のパーツ (27)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC2G74YZPR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin DSBGA T/R | 買う | |
|
SN74LVC2G74DCURE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G74DCUTE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 買う | |
|
LM2621MM | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 1A 8-Pin VSSOP T/R | 買う | |
|
LMV331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC2G74DCTR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP | 買う | |
|
SN74LVC2G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 買う | |
|
SN74LVC2G74DCUT | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G74QDCURQ1 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element Automotive AEC-Q100 8-Pin VSSOP T/R | 買う | |
|
LM2621MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 1A 8-Pin VSSOP T/R | 買う | |
|
LM2621MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 1A 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G74DCU3 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP | 買う |