High Current LED Driver for Street and Indoor LED Lighting
Infineon Technologies AG の部品 IRS2548DS を使用したリファレンス デザイン
最終製品向け
- Street LED Lighting
説明
- IRPLLED5 evaluation board is an off line isolated low voltage/high output current LED driver designed to supply a 1.4A regulated DC output current over a voltage range of 30V to 60V operating from an AC line input voltage between 90 and 305VAC 50/60Hz
主な特徴
-
Input Voltage90 to 305 (AC) V
-
Output Voltage48 V
-
Output Current1.4 A
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLP621(GB) | Toshiba | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 買う | |
|
TLP621(GR,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TLP621(GR-LF2) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TLP621(D4-Y-LF2,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | 買う | |
|
TLP621(D4-GR-LF4,F | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
TLP621(F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TLP621(D4-BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TLP621(D4-GRL,F,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | 買う | |
|
IR11682STRPBF | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Half Bridge 8V 400kHz T/R 8-Pin SOIC N | 買う | |
|
LM393DT | STMicroelectronics | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SO N T/R | 買う | |
|
TLP621(BL,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | 買う | |
|
TLP621(GR) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う |