MAX32650-EVKIT#, Evaluation Kit for MAX32652 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
Analog Devices の部品 MAX32652 を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Applications
説明
- MAX32650-EVKIT#, Evaluation Kit provides a platform for evaluating the capabilities of the MAX32652 ultra-low power memory-scalable microcontroller designed specifically for high performance battery powered applications
主な特徴
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
N01S818HAT22I | onsemi | SRAM Chip | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube | 買う | |
|
MAX77650MEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う | |
|
MAX77650BEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う | |
|
MAX77650CEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う | |
|
MX25U6435FM2I-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 買う | |
|
MX25U6435FM2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 買う | |
|
MAX77650AEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う | |
|
MAX77650AEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う | |
|
ABS07-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
MX25U6435FM2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 買う | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
MAX77650CEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 買う |