MCP3551DM-PCTL, Demonstration Board for the MCP3551, 22-Bit performance Delta-Sigma ADC
Microchip Technology の部品 MCP3551-E/MS を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- White Goods
説明
- MCP3551DM-PCTL, Demonstration Board for the MCP3551 Delta-Sigma ADC Demo Board is designed to demonstrate Microchip Technology's MCP3551 22-Bit Delta-Sigma Analog-to-Digital (ADC) Converter performance using Data View software installed on a PC. The demo board can be used with MPLAB ICD2, PICkit 1 Flash Starter Kit, or PICkit 2 for developing demonstration/evaluation firmware. Optionally, a second installed MCP3551 can be used with and optional stimulus board (sold separately). The board is designed to evaluate the MCP3551 with minimum Printed Circuit Board (PCB) noise
主な特徴
-
ADC Resolution22 Bit
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM4140CCM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | 買う | |
|
LM4140CCM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | 買う | |
|
ECS-200-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 買う | |
|
MCP3551-E/MS | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 買う |